


A3AAH-2618G | |
|---|---|
DigiKey Part Number | A3AAH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-2618G |
Description | IDC CABLE - ASC26H/AE26G/ASC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,74100 € | 67,41 € |
| 25 | 6,25560 € | 156,39 € |
| 50 | 5,91260 € | 295,63 € |
| 100 | 5,58870 € | 558,87 € |
| 250 | 5,18888 € | 1.297,22 € |
| 500 | 4,90648 € | 2.453,24 € |
| 1.000 | 4,64031 € | 4.640,31 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |




