


A2MXS-2618M | |
|---|---|
DigiKey Part Number | A2MXS-2618M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2618M |
Description | ADM26S/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 6,07200 € | 60,72 € |
| 25 | 5,63480 € | 140,87 € |
| 50 | 5,32540 € | 266,27 € |
| 100 | 5,03360 € | 503,36 € |
| 250 | 4,67336 € | 1.168,34 € |
| 500 | 4,41882 € | 2.209,41 € |
| 1.000 | 4,17898 € | 4.178,98 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |




