


A2MXS-2606M | |
|---|---|
DigiKey Part Number | A2MXS-2606M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2606M |
Description | ADM26S/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 4,93800 € | 49,38 € |
| 25 | 4,58200 € | 114,55 € |
| 50 | 4,33040 € | 216,52 € |
| 100 | 4,09300 € | 409,30 € |
| 250 | 3,79976 € | 949,94 € |
| 500 | 3,59264 € | 1.796,32 € |
| 1.000 | 3,39743 € | 3.397,43 € |
| 2.500 | 3,23390 € | 8.084,75 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 7,09240 € |




