


A2MXS-2636M | |
|---|---|
DigiKey Part Number | A2MXS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2636M |
Description | ADM26S/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 7,73700 € | 77,37 € |
| 25 | 7,18000 € | 179,50 € |
| 50 | 6,78640 € | 339,32 € |
| 100 | 6,41500 € | 641,50 € |
| 250 | 5,95628 € | 1.489,07 € |
| 500 | 5,63234 € | 2.816,17 € |
| 1.000 | 5,32710 € | 5.327,10 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |




