


A2MXS-2618G | |
|---|---|
DigiKey Part Number | A2MXS-2618G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2618G |
Description | ADM26S/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 5,39400 € | 53,94 € |
| 25 | 5,00560 € | 125,14 € |
| 50 | 4,73060 € | 236,53 € |
| 100 | 4,47150 € | 447,15 € |
| 250 | 4,15120 € | 1.037,80 € |
| 500 | 3,92504 € | 1.962,52 € |
| 1.000 | 3,71185 € | 3.711,85 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |




