



929504-1 | |
|---|---|
DigiKey Part Number | A126784-ND |
Manufacturer | |
Manufacturer Product Number | 929504-1 |
Description | CONN RCPT HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929504-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,72280 € | 18,07 € |
| 50 | 0,68820 € | 34,41 € |
| 100 | 0,65530 € | 65,53 € |
| 250 | 0,61424 € | 153,56 € |
| 500 | 0,58488 € | 292,44 € |
| 1.000 | 0,55696 € | 556,96 € |
| 2.500 | 0,52209 € | 1.305,23 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |























