
927771-3 | |
|---|---|
DigiKey Part Number | A107143TR-ND - Tape & Reel (TR) A107143CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927771-3 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927771-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13860 € | 6,93 € |
| 100 | 0,13190 € | 13,19 € |
| 250 | 0,12360 € | 30,90 € |
| 500 | 0,11770 € | 58,85 € |
| 1.000 | 0,11207 € | 112,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09654 € | 386,16 € |
| 8.000 | 0,09193 € | 735,44 € |
| 12.000 | 0,08934 € | 1.072,08 € |
| 20.000 | 0,08617 € | 1.723,40 € |
| 28.000 | 0,08415 € | 2.356,20 € |
| 40.000 | 0,08206 € | 3.282,40 € |
| 100.000 | 0,07693 € | 7.693,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |






















