1-967621-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-967621-4
1-967621-4
1-967621-4

1-967621-4

DigiKey Part Number
A122785-ND
Manufacturer
Manufacturer Product Number
1-967621-4
Description
CONN RCPT HSG 9POS 5.00MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-967621-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.51mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-30°C ~ 100°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,57900 €5,79 €
250,54240 €13,56 €
500,51640 €25,82 €
1000,49180 €49,18 €
2500,46100 €115,25 €
5000,43896 €219,48 €
1.2000,41266 €495,19 €
3.6000,38189 €1.374,80 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €