
927774-3 | |
|---|---|
DigiKey Part Number | A123059TR-ND - Tape & Reel (TR) A123059CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927774-3 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927774-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,16520 € | 8,26 € |
| 100 | 0,15720 € | 15,72 € |
| 250 | 0,14736 € | 36,84 € |
| 500 | 0,14030 € | 70,15 € |
| 1.000 | 0,13359 € | 133,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10297 € | 411,88 € |
| 8.000 | 0,09805 € | 784,40 € |
| 12.000 | 0,09528 € | 1.143,36 € |
| 20.000 | 0,09191 € | 1.838,20 € |
| 28.000 | 0,09036 € | 2.530,08 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |
























