
927768-1 | |
|---|---|
DigiKey Part Number | A105114TR-ND - Tape & Reel (TR) A105114CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927768-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927768-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18560 € | 4,64 € |
| 50 | 0,17680 € | 8,84 € |
| 100 | 0,16820 € | 16,82 € |
| 250 | 0,15768 € | 39,42 € |
| 500 | 0,15014 € | 75,07 € |
| 1.000 | 0,14298 € | 142,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,12484 € | 411,97 € |
| 6.600 | 0,11888 € | 784,61 € |
| 9.900 | 0,11553 € | 1.143,75 € |
| 16.500 | 0,11144 € | 1.838,76 € |
| 23.100 | 0,10883 € | 2.513,97 € |
| 33.000 | 0,10612 € | 3.501,96 € |
| 82.500 | 0,09948 € | 8.207,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

























