
927852-7 | |
|---|---|
DigiKey Part Number | A99673TR-ND - Tape & Reel (TR) A99673CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927852-7 |
Description | CONN QC RCPT 17-20AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 927852-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,19800 € | 19,80 € |
| 250 | 0,18564 € | 46,41 € |
| 500 | 0,17674 € | 88,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15536 € | 233,04 € |
| 3.000 | 0,14794 € | 443,82 € |
| 4.500 | 0,14377 € | 646,97 € |
| 7.500 | 0,13868 € | 1.040,10 € |
| 10.500 | 0,13543 € | 1.422,01 € |
| 15.000 | 0,13206 € | 1.980,90 € |
| 37.500 | 0,12380 € | 4.642,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |























