Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA00S2NZQD

DigiKey Part Number
108-MA00S2NZQD-ND
Manufacturer
Manufacturer Product Number
MA00S2NZQD
Description
SWITCH ROTARY 10POS 250MA 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Switch 10 Position SP10T 250mA (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MA00S2NZQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Number of Positions
10
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP10T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Angle of Throw
36°
Contact Material
Silver (Ag)
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
IP67 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8015,95988 €1.276,79 €
Manufacturers Standard Package
Unit Price without VAT:15,95988 €
Unit Price with VAT:18,99226 €

Other Suppliers on DigiKey

16In Stock
Ships from WEC