
926526-1 | |
|---|---|
DigiKey Part Number | A106952-ND |
Manufacturer | |
Manufacturer Product Number | 926526-1 |
Description | CONN RCPT HSG 0.25 5POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926526-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 5 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,39300 € | 19,65 € |
| 100 | 0,37420 € | 37,42 € |
| 250 | 0,35080 € | 87,70 € |
| 500 | 0,33402 € | 167,01 € |
| 1.000 | 0,31807 € | 318,07 € |
| 3.000 | 0,29434 € | 883,02 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |










