
154718-6 | |
|---|---|
DigiKey Part Number | A99681TR-ND - Tape & Reel (TR) A99681CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154718-6 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 154718-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.886" (22.50mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.094" ~ 0.126" (2.39mm ~ 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19840 € | 4,96 € |
| 50 | 0,18880 € | 9,44 € |
| 100 | 0,17970 € | 17,97 € |
| 250 | 0,16844 € | 42,11 € |
| 500 | 0,16040 € | 80,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14101 € | 211,51 € |
| 3.000 | 0,13427 € | 402,81 € |
| 4.500 | 0,13049 € | 587,20 € |
| 7.500 | 0,12587 € | 944,03 € |
| 10.500 | 0,12291 € | 1.290,56 € |
| 15.000 | 0,11986 € | 1.797,90 € |
| 37.500 | 0,11236 € | 4.213,50 € |
| 75.000 | 0,10700 € | 8.025,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |














