Mark I Series POSLOCK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

154717-3

DigiKey Part Number
A24751TR-ND - Tape & Reel (TR)
A24751CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
154717-3
Description
CONN QC RCPT 11-13.5AWG 0.250
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
154717-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.886" (22.50mm)
Termination
Crimp
Wire Gauge
11-13.5 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.142" ~ 0.169" (3.61mm ~ 4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.711
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20400 €2,04 €
250,19120 €4,78 €
500,18200 €9,10 €
1000,17330 €17,33 €
2500,16240 €40,60 €
5000,15466 €77,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,13817 €207,25 €
3.0000,13157 €394,71 €
4.5000,12786 €575,37 €
7.5000,12333 €924,97 €
10.5000,12044 €1.264,62 €
15.0000,11745 €1.761,75 €
37.5000,11010 €4.128,75 €
75.0000,10485 €7.863,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €