



928960-7 | |
|---|---|
DigiKey Part Number | 17-928960-7TR-ND - Tape & Reel (TR) 17-928960-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928960-7 |
Description | CONN QC RCPT 9-11AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 9-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928960-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 9-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.157" ~ 0.208" (3.99mm ~ 5.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,39000 € | 9,75 € |
| 50 | 0,37140 € | 18,57 € |
| 100 | 0,35360 € | 35,36 € |
| 250 | 0,33140 € | 82,85 € |
| 500 | 0,31556 € | 157,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28546 € | 285,46 € |
| 2.000 | 0,27183 € | 543,66 € |
| 3.000 | 0,26416 € | 792,48 € |
| 5.000 | 0,25481 € | 1.274,05 € |
| 7.000 | 0,24884 € | 1.741,88 € |
| 10.000 | 0,24266 € | 2.426,60 € |
| 25.000 | 0,22748 € | 5.687,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |














