
926646-4 | |
|---|---|
DigiKey Part Number | 926646-4-ND |
Manufacturer | |
Manufacturer Product Number | 926646-4 |
Description | CONN RCPT HOUSING 0.25 8POS RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926646-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 8 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Red | |
Material | Polyamide | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78327 € | 1.566,54 € |
| Unit Price without VAT: | 0,78327 € |
|---|---|
| Unit Price with VAT: | 0,93209 € |










