
927854-7 | |
|---|---|
DigiKey Part Number | A99676TR-ND - Tape & Reel (TR) A99676CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927854-7 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 927854-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22640 € | 5,66 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,20510 € | 20,51 € |
| 250 | 0,19228 € | 48,07 € |
| 500 | 0,18310 € | 91,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16096 € | 241,44 € |
| 3.000 | 0,15327 € | 459,81 € |
| 4.500 | 0,14895 € | 670,27 € |
| 7.500 | 0,14367 € | 1.077,52 € |
| 10.500 | 0,14030 € | 1.473,15 € |
| 15.000 | 0,13682 € | 2.052,30 € |
| 37.500 | 0,12826 € | 4.809,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |
























