
917309-1 | |
|---|---|
DigiKey Part Number | A105236TR-ND - Tape & Reel (TR) A105236CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917309-1 |
Description | CONN TAB 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917309-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,05030 € | 5,03 € |
| 250 | 0,04712 € | 11,78 € |
| 500 | 0,04486 € | 22,43 € |
| 1.000 | 0,04271 € | 42,71 € |
| 2.500 | 0,04003 € | 100,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,03404 € | 408,48 € |
| 24.000 | 0,03241 € | 777,84 € |
| 36.000 | 0,03150 € | 1.134,00 € |
| 60.000 | 0,03038 € | 1.822,80 € |
| 84.000 | 0,02967 € | 2.492,28 € |
| 120.000 | 0,02893 € | 3.471,60 € |
| 300.000 | 0,02712 € | 8.136,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









