
316390-7 | |
|---|---|
DigiKey Part Number | 316390-7-ND |
Manufacturer | |
Manufacturer Product Number | 316390-7 |
Description | CAVITY PLUG FOR MINI M/LOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Multi-Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 316390-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | Multi-Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13400 € | 3,35 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,11376 € | 28,44 € |
| 500 | 0,10832 € | 54,16 € |
| 1.000 | 0,10314 € | 103,14 € |
| 3.000 | 0,09544 € | 286,32 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




