
2822344-1 | |
|---|---|
DigiKey Part Number | A126078-ND |
Manufacturer | |
Manufacturer Product Number | 2822344-1 |
Description | CONN RCPT HSG 7POS 2.40MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Green 0.094" (2.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2822344-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.094" (2.40mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Green | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,58700 € | 25,87 € |
| 25 | 2,42440 € | 60,61 € |
| 50 | 2,30860 € | 115,43 € |
| 100 | 2,19840 € | 219,84 € |
| 300 | 2,03437 € | 610,31 € |
| 500 | 1,96236 € | 981,18 € |
| 1.000 | 1,86875 € | 1.868,75 € |
| 2.500 | 1,75186 € | 4.379,65 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |











