2822343-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2822343-1
2822343-1
2822343-1

2822343-1

DigiKey Part Number
A122415-ND
Manufacturer
Manufacturer Product Number
2822343-1
Description
CONN PLUG HSG 7POS 2.40MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Plug Green 0.094" (2.40mm)
Datasheet
 Datasheet
EDA/CAD Models
2822343-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.094" (2.40mm)
Number of Rows
3
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 709 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,84100 €18,41 €
251,72520 €43,13 €
501,64280 €82,14 €
1001,56420 €156,42 €
3001,44753 €434,26 €
5001,39630 €698,15 €
1.0001,32967 €1.329,67 €
2.5001,24648 €3.116,20 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €

Other Suppliers on DigiKey

709In Stock
Ships from WEC