
880646-5 | |
|---|---|
DigiKey Part Number | A116324TR-ND - Tape & Reel (TR) A116324CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 880646-5 |
Description | CONN QC RCPT 17-20AWG 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 880646-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.811" (20.60mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.130" (2.00mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,26560 € | 6,64 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,23500 € | 23,50 € |
| 250 | 0,21660 € | 54,15 € |
| 500 | 0,20370 € | 101,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20047 € | 300,71 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |























