EX 45 S - x OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX 45 S - 4 OHM

DigiKey Part Number
2056-EX45S-4OHM-ND
Manufacturer
Manufacturer Product Number
EX 45 S - 4 OHM
Description
SPEAKER 4OHM TOP PORT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Ohms Exciter Speaker Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
EX 45 S - 4 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
Exciter
Frequency - Self Resonant
-
Impedance
4 Ohms
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
-
Power - Max
10 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Termination
Quick Connect
Size / Dimension
1.811" L x 1.811" W (46.00mm x 46.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,07000 €35,07 €
1027,86400 €278,64 €
2525,49280 €637,32 €
5023,85700 €1.192,85 €
17623,64381 €4.161,31 €
Manufacturers Standard Package
Unit Price without VAT:35,07000 €
Unit Price with VAT:41,73330 €