
281091-2 | |
|---|---|
DigiKey Part Number | A131069TR-ND - Tape & Reel (TR) A131069CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 281091-2 |
Description | CONN QC RCPT 7-10AWG 0.375 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 7-10 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 281091-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.047" (1.19mm) | |
Tab Length | 0.469" (11.90mm) | |
Length - Overall | 1.071" (27.20mm) | |
Termination | Crimp | |
Wire Gauge | 7-10 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.201" ~ 0.275" (5.10mm ~ 6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,46800 € | 11,70 € |
| 50 | 0,44580 € | 22,29 € |
| 100 | 0,42440 € | 42,44 € |
| 250 | 0,39784 € | 99,46 € |
| 500 | 0,37882 € | 189,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34269 € | 342,69 € |
| 2.000 | 0,32633 € | 652,66 € |
| 3.000 | 0,31713 € | 951,39 € |
| 5.000 | 0,30590 € | 1.529,50 € |
| 7.000 | 0,29873 € | 2.091,11 € |
| 10.000 | 0,29131 € | 2.913,10 € |
| 25.000 | 0,27309 € | 6.827,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |







