
280755-4 | |
|---|---|
DigiKey Part Number | A100537TR-ND - Tape & Reel (TR) A100537CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280755-4 |
Description | CONN QC RCPT 7-10AWG 0.375 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 7-10 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280755-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.048" (1.22mm) | |
Tab Length | 0.419" (10.65mm) | |
Length - Overall | 1.142" (29.00mm) | |
Termination | Crimp | |
Wire Gauge | 7-10 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.197" ~ 0.275" (5.00mm ~ 6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,42720 € | 10,68 € |
| 50 | 0,40700 € | 20,35 € |
| 100 | 0,38750 € | 38,75 € |
| 250 | 0,36328 € | 90,82 € |
| 500 | 0,34592 € | 172,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31292 € | 312,92 € |
| 2.000 | 0,29797 € | 595,94 € |
| 3.000 | 0,28957 € | 868,71 € |
| 5.000 | 0,27932 € | 1.396,60 € |
| 7.000 | 0,27277 € | 1.909,39 € |
| 10.000 | 0,26599 € | 2.659,90 € |
| 25.000 | 0,24935 € | 6.233,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











