796207-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796207-1

DigiKey Part Number
796207-1-ND
Manufacturer
Manufacturer Product Number
796207-1
Description
CONN RCPT HSG MALE 16POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 (12 + 4 Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
796207-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
16 (12 + 4 Power)
Shell Size - Insert
23-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (12), 8 Power (4)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 22 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,17000 €27,17 €
2021,99150 €439,83 €
4020,94200 €837,68 €
6020,35200 €1.221,12 €
10019,63210 €1.963,21 €
26018,86054 €4.903,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,17000 €
Unit Price with VAT:32,33230 €

Other Suppliers on DigiKey

22In Stock
Ships from WEC