
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HA16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.110" L x 1.161" W x 2.846" H (79.00mm x 29.50mm x 72.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,53000 € | 18,53 € |
| 10 | 15,74600 € | 157,46 € |
| 25 | 14,76040 € | 369,01 € |
| 50 | 14,05600 € | 702,80 € |
| 100 | 13,38550 € | 1.338,55 € |
| 250 | 12,54828 € | 3.137,07 € |
| 500 | 11,95014 € | 5.975,07 € |
| Unit Price without VAT: | 18,53000 € |
|---|---|
| Unit Price with VAT: | 22,05070 € |

