
267-166 | |
|---|---|
DigiKey Part Number | 2946-267-166-ND |
Manufacturer | |
Manufacturer Product Number | 267-166 |
Description | TERM BLK 6POS WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block White Plug Connection 26.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 267-166 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 26.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | White | |
Length | 1.654" (42.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,55000 € | 20,55 € |
| Unit Price without VAT: | 20,55000 € |
|---|---|
| Unit Price with VAT: | 24,45450 € |











