
770266-1 | |
|---|---|
DigiKey Part Number | A114400-ND |
Manufacturer | |
Manufacturer Product Number | 770266-1 |
Description | CONN RCPT HSG 2POS 6.30MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770266-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.248" (6.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19480 € | 4,87 € |
| 50 | 0,18540 € | 9,27 € |
| 100 | 0,17650 € | 17,65 € |
| 250 | 0,16544 € | 41,36 € |
| 500 | 0,15752 € | 78,76 € |
| 1.000 | 0,15000 € | 150,00 € |
| 2.500 | 0,14060 € | 351,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |
























