
770073-1 | |
|---|---|
DigiKey Part Number | A25530-ND |
Manufacturer | |
Manufacturer Product Number | 770073-1 |
Description | CONN PLUG HSG 3POS 5.03MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770073-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.198" (5.03mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,23400 € | 5,85 € |
| 50 | 0,22240 € | 11,12 € |
| 100 | 0,21200 € | 21,20 € |
| 250 | 0,19860 € | 49,65 € |
| 500 | 0,18912 € | 94,56 € |
| 1.000 | 0,18008 € | 180,08 € |
| 2.500 | 0,16880 € | 422,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

























