
770058-1 | |
|---|---|
DigiKey Part Number | A25750-ND |
Manufacturer | |
Manufacturer Product Number | 770058-1 |
Description | CONN RCPT HSG 15POS UNIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle, Rear Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770058-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74400 € | 7,44 € |
| 25 | 0,69760 € | 17,44 € |
| 50 | 0,66400 € | 33,20 € |
| 100 | 0,63220 € | 63,22 € |
| 250 | 0,59260 € | 148,15 € |
| 500 | 0,56430 € | 282,15 € |
| 1.000 | 0,53736 € | 537,36 € |
| 2.500 | 0,50373 € | 1.259,33 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


























