
770046-1 | |
|---|---|
DigiKey Part Number | A25192-ND |
Manufacturer | |
Manufacturer Product Number | 770046-1 |
Description | CONN RCPT HSG 2POS UNIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle, Rear Section White |
Datasheet | Datasheet |
EDA/CAD Models | 770046-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,41400 € | 10,35 € |
| 50 | 0,39400 € | 19,70 € |
| 100 | 0,37520 € | 37,52 € |
| 250 | 0,35164 € | 87,91 € |
| 500 | 0,33484 € | 167,42 € |
| 1.000 | 0,31884 € | 318,84 € |
| 2.500 | 0,29888 € | 747,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |
















