
640713-1 | |
|---|---|
DigiKey Part Number | A14338-ND |
Manufacturer | |
Manufacturer Product Number | 640713-1 |
Description | CONN STRAIN RELIEF ENCLOSE 2POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK II Series |
Datasheet | Datasheet |
EDA/CAD Models | 640713-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | Universal MATE-N-LOK II Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36300 € | 13,63 € |
| 25 | 1,27760 € | 31,94 € |
| 50 | 1,21640 € | 60,82 € |
| 100 | 1,15830 € | 115,83 € |
| 250 | 1,08576 € | 271,44 € |
| 500 | 1,03394 € | 516,97 € |
| 1.000 | 0,98458 € | 984,58 € |
| 2.500 | 0,92298 € | 2.307,45 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |















