745967-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 36
Unit Price: 8,23000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,50192 €
Datasheet

Similar


HARTING
In Stock: 7
Unit Price: 60,18000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 47,62000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 68,40000 €
Datasheet

Similar


HARTING
In Stock: 622
Unit Price: 7,04000 €
Datasheet

Similar


HARTING
In Stock: 85
Unit Price: 10,51000 €
Datasheet

Similar


HARTING
In Stock: 90
Unit Price: 6,71000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 8,78000 €
Datasheet

Similar


NorComp Inc.
In Stock: 131
Unit Price: 8,17000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 2,86400 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 2,76480 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 3,18480 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 3,19840 €
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745967-7

DigiKey Part Number
A23204-ND
Manufacturer
Manufacturer Product Number
745967-7
Description
CONN D-SUB RCPT 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
745967-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes