191-025-213L561 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 676
Unit Price: 6,93000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.357
Unit Price: 9,59000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 71
Unit Price: 8,09000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 468
Unit Price: 9,94000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 776
Unit Price: 10,47000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 390
Unit Price: 6,61000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: 12,10000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2
Unit Price: 10,70000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,20456 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 607
Unit Price: 7,48000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 243
Unit Price: 14,29000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 558
Unit Price: 7,00000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

191-025-213L561

DigiKey Part Number
191-025-213L561-ND
Manufacturer
Manufacturer Product Number
191-025-213L561
Description
CONN D-SUB RCPT 25P PNL MNT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
191-025-213L561 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
503,19620 €159,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,19620 €
Unit Price with VAT:3,80348 €