5-338315-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-338315-2
5-338315-2
5-338315-2

5-338315-2

DigiKey Part Number
A104885-ND
Manufacturer
Manufacturer Product Number
5-338315-2
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5-338315-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,70000 €10,70 €
109,09600 €90,96 €
308,41700 €252,51 €
608,01533 €480,92 €
1207,63292 €915,95 €
2707,20867 €1.946,34 €
5106,89263 €3.515,24 €
1.0206,77459 €6.910,08 €
Manufacturers Standard Package
Unit Price without VAT:10,70000 €
Unit Price with VAT:12,73300 €