Through Hole D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.673 In Stock | 1 : 1,29000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
1.784 In Stock | 1 : 1,30000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Board Lock | |||
1.702 In Stock | 1 : 1,35000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
3.279 In Stock | 1 : 1,37000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
3.276 In Stock | 1 : 1,57000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock, Grounding Indents | |||
1.307 In Stock | 1 : 1,84000 € Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | - | Board Lock | ||
2.579 In Stock | 1 : 2,13000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock | |||
6.874 In Stock | 1 : 2,27000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
1.750 In Stock | 1 : 2,30000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock, Grounding Indents | |||
1.432 In Stock | 1 : 2,39000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
388 In Stock | 1 : 2,39000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock, Grounding Indents | |||
4.542 In Stock | 1 : 2,44000 € Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
4.494 In Stock | 1 : 2,44000 € Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
2.458 In Stock | 1 : 2,49000 € Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock, Grounding Indents | |||
1.644 In Stock | 1 : 2,51000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
3.234 In Stock | 1 : 2,66000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock | |||
898 In Stock | 1 : 2,95000 € Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
17.347 In Stock | 1 : 3,13000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock | |||
1.458 In Stock | 1 : 3,60000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
9.858 In Stock | 1 : 3,61000 € Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.5A | - | Board Lock | |||
953 In Stock | 1 : 3,68000 € Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
2.594 In Stock | 1 : 3,75000 € Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | - | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
4.230 In Stock | 1 : 3,84000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock | |||
408 In Stock | 1 : 4,14000 € Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock | ||
1.122 In Stock | 1 : 4,41000 € Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock |