Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




745967-8 | |
|---|---|
DigiKey Part Number | A23205-ND |
Manufacturer | |
Manufacturer Product Number | 745967-8 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 745967-8 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745967-8 | TE Connectivity AMP Connectors | 0 | A34079-ND | 10,49000 € | Direct |
| 1-745967-0 | TE Connectivity AMP Connectors | 0 | A23188-ND | 0,00000 € | Similar |
| 745967-7 | TE Connectivity AMP Connectors | 0 | A23204-ND | 0,00000 € | Similar |
| 09643127210 | HARTING | 6 | 1195-4952-ND | 58,27000 € | Similar |
| 09643127230 | HARTING | 0 | 1195-4953-ND | 47,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 7,43365 € | 4.683,20 € |
| Unit Price without VAT: | 7,43365 € |
|---|---|
| Unit Price with VAT: | 8,84604 € |























