
60294-1 | |
|---|---|
DigiKey Part Number | A104093TR-ND - Tape & Reel (TR) A104093CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60294-1 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60294-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.620" (15.75mm) | |
Length - Overall | 1.107" (28.12mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.085" ~ 0.125" (2.16mm ~ 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,21840 € | 21,84 € |
| 250 | 0,20472 € | 51,18 € |
| 500 | 0,19494 € | 97,47 € |
| 1.000 | 0,18562 € | 185,62 € |
| 2.500 | 0,17399 € | 434,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64.000 | 0,09038 € | 5.784,32 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |
















