
5-964492-5 | |
|---|---|
DigiKey Part Number | A116702-ND |
Manufacturer | |
Manufacturer Product Number | 5-964492-5 |
Description | CONN MALE TAB HOUSING 0.25 5POS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5 Position Housing Connector Male, Tab 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-964492-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 5 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | - | |
Material | Polyamide (PA6), Nylon 6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,93440 € | 23,36 € |
| 50 | 0,88980 € | 44,49 € |
| 100 | 0,84720 € | 84,72 € |
| 250 | 0,79412 € | 198,53 € |
| 500 | 0,75620 € | 378,10 € |
| 1.000 | 0,72010 € | 720,10 € |
| 3.000 | 0,66641 € | 1.999,23 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |















