60294-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60294-2

DigiKey Part Number
A111328TR-ND - Tape & Reel (TR)
A111328CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60294-2
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60294-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.620" (15.75mm)
Length - Overall
1.107" (28.12mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.085" ~ 0.125" (2.16mm ~ 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,28100 €2,81 €
250,26280 €6,57 €
500,25040 €12,52 €
1000,23830 €23,83 €
2500,22336 €55,84 €
5000,21268 €106,34 €
1.0000,20251 €202,51 €
2.5000,18982 €474,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
63.0000,09871 €6.218,73 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €