
180908-5 | |
|---|---|
DigiKey Part Number | A106924-ND |
Manufacturer | |
Manufacturer Product Number | 180908-5 |
Description | CONN MALE TAB HSG 0.25 2POS BLK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180908-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,39360 € | 9,84 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,35690 € | 35,69 € |
| 250 | 0,33452 € | 83,63 € |
| 500 | 0,31852 € | 159,26 € |
| 1.000 | 0,30331 € | 303,31 € |
| 2.500 | 0,28432 € | 710,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





















