
4-180924-0 | |
|---|---|
DigiKey Part Number | A131087-ND |
Manufacturer | |
Manufacturer Product Number | 4-180924-0 |
Description | CONN MALE TAB HSG 0.25 2POS NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-180924-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,34800 € | 8,70 € |
| 50 | 0,33120 € | 16,56 € |
| 100 | 0,31530 € | 31,53 € |
| 250 | 0,29548 € | 73,87 € |
| 500 | 0,28138 € | 140,69 € |
| 1.000 | 0,26794 € | 267,94 € |
| 2.500 | 0,25116 € | 627,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


















