



5177984-3 | |
|---|---|
DigiKey Part Number | A121627-ND |
Manufacturer | |
Manufacturer Product Number | 5177984-3 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5177984-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 12 | 3,86250 € | 46,35 € |
| 36 | 3,57417 € | 128,67 € |
| 60 | 3,44750 € | 206,85 € |
| 108 | 3,30741 € | 357,20 € |
| 252 | 3,11544 € | 785,09 € |
| 504 | 2,96683 € | 1.495,28 € |
| 1.008 | 2,82536 € | 2.847,96 € |
| 2.508 | 2,78846 € | 6.993,46 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |




















