Pushbutton Switch Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5AA861

DigiKey Part Number
4008-XB5AA861-ND
Manufacturer
Manufacturer Product Number
XB5AA861
Description
MANUAL OVERLOAD RESET PUSH BUTTO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XB5AA861 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Blue
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-40°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,68000 €24,68 €
1021,29400 €212,94 €
2520,07440 €501,86 €
5019,19720 €959,86 €
10018,35660 €1.835,66 €
25017,74680 €4.436,70 €
Manufacturers Standard Package
Unit Price without VAT:24,68000 €
Unit Price with VAT:29,36920 €