5-5179180-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-5179180-3

DigiKey Part Number
A99230TR-ND - Tape & Reel (TR)
A99230CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-5179180-3
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5-5179180-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Height Above Board
0.305" (7.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.219
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,84000 €5,84 €
104,96200 €49,62 €
254,65120 €116,28 €
504,42880 €221,44 €
1004,21740 €421,74 €
2504,04036 €1.010,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,30092 €1.650,46 €
Manufacturers Standard Package
Unit Price without VAT:5,84000 €
Unit Price with VAT:6,94960 €