
5-5177986-3 | |
|---|---|
DigiKey Part Number | A111316TR-ND - Tape & Reel (TR) A111316CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-5177986-3 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5177986-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 4,97400 € | 49,74 € |
| 100 | 4,05520 € | 405,52 € |
| 500 | 3,51628 € | 1.758,14 € |
| 1.000 | 3,46483 € | 3.464,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,38006 € | 5.742,05 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |














