
5353999-3 | |
|---|---|
DigiKey Part Number | A111309TR-ND - Tape & Reel (TR) A111309CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5353999-3 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5353999-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 8,72500 € | 87,25 € |
| 100 | 7,41620 € | 741,62 € |
| 500 | 6,62066 € | 3.310,33 € |
| 1.000 | 6,30507 € | 6.305,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,11981 € | 18.359,43 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |




















