5-1437720-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1437720-7

DigiKey Part Number
5-1437720-7-ND
Manufacturer
Manufacturer Product Number
5-1437720-7
Description
CONTACT SOCKET 24AWG CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Socket Contact 24 AWG Size Crimp AuCoNiP
Datasheet
 Datasheet
EDA/CAD Models
5-1437720-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
AuCoNiP
Contact Finish Thickness
157.5µin (4.00µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,57000 €2,57 €
102,18700 €21,87 €
252,05000 €51,25 €
501,95220 €97,61 €
1001,85890 €185,89 €
2501,74248 €435,62 €
5001,65928 €829,64 €
1.0001,58012 €1.580,12 €
2.5001,48128 €3.703,20 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €